B76010V6866M045 vs NTP686M10TRV(60)3KF feature comparison

B76010V6866M045 TDK Epcos

Buy Now Datasheet

NTP686M10TRV(60)3KF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer EPCOS AG NIC COMPONENTS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
JESD-609 Code e3
Manufacturer Series B760
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN
Terminal Shape J BEND WRAPAROUND
Base Number Matches 2 1
Rohs Code Yes
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 60 mΩ
Height 1.9 mm
Leakage Current 0.068 mA
Length 7.3 mm
Package Style SMT
Ripple Current 865.8 mA
Width 4.3 mm

Compare NTP686M10TRV(60)3KF with alternatives