B76006V1579M015 vs B45294R1157M416 feature comparison

B76006V1579M015 TDK Epcos

Buy Now Datasheet

B45294R1157M416 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer EPCOS AG KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.0050
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
JESD-609 Code e3 e3
Manufacturer Series B760 B45294
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN MATTE TIN
Terminal Shape J BEND J BEND
Base Number Matches 2 1
Rohs Code Yes
Leakage Current 0.095 mA

Compare B76006V1579M015 with alternatives

Compare B45294R1157M416 with alternatives