B72650M0131K072 vs B72650M0131K072 feature comparison

B72650M0131K072 TDK Corporation

Buy Now Datasheet

B72650M0131K072 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description CHIP, 2110 DO-214var,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 4.2 J 4.2 J
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.2 mm 3.2 mm
Package Length 8 mm 8 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 6.3 mm 6.3 mm
Packing Method TR, BLISTER, 13 INCH TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 85 °C 85 °C
Reference Standard CSA; IEC; UL CSA; IEC; UL
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE METAL OXIDE
Terminal Finish TIN TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Working Voltage 170 V 170 V
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer TDK

Compare B72650M0131K072 with alternatives

Compare B72650M0131K072 with alternatives