B72547E3200K000 vs SHCV-SR2K20M474X feature comparison

B72547E3200K000 TDK Corporation

Buy Now Datasheet

SHCV-SR2K20M474X TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 7800 J 7.8 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.03 W 0.03 W
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare B72547E3200K000 with alternatives

Compare SHCV-SR2K20M474X with alternatives