B72260B0102K001 vs Q69X3731 feature comparison

B72260B0102K001 TDK Corporation

Buy Now Datasheet

Q69X3731 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
Circuit RMS Voltage-Max 1100 V 1100 V
Energy Absorbing Capacity-Max 3000 J 3000 J
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1.6 W 1.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape BINDING POST BINDING POST
Working Voltage 1465 V 1465 V
Base Number Matches 2 1

Compare B72260B0102K001 with alternatives