B72232-B251-K1 vs V250PA40A feature comparison

B72232-B251-K1 TDK Corporation

Buy Now Datasheet

V250PA40A Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP INTERSIL CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 330 J 130 J
JESD-609 Code e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1.2 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape BINDING POST
Working Voltage 320 V 330 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Package Style Flange-A
Technology METAL OXIDE FILM

Compare B72232-B251-K1 with alternatives

Compare V250PA40A with alternatives