B72225T4301K101
vs
B72225S4301K101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Circuit RMS Voltage-Max
300 V
300 V
Energy Absorbing Capacity-Max
410 J
410 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
35.2 mm
31 mm
Package Length
30.2 mm
27.5 mm
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Package Style
SIP
Radial
Package Width
11.2 mm
7.4 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
85 °C
Reference Standard
IEC; UL; VDE
CSA, IEC, UL, VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
385 V
385 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
20 Weeks