B72225S4251K101
vs
SV5250K20B
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
STACKPOLE ELECTRONICS INC
|
Package Description |
RADIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
250 V
|
250 V
|
Energy Absorbing Capacity-Max |
345 J
|
345 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
31 mm
|
|
Package Length |
27.5 mm
|
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
|
Package Width |
6.9 mm
|
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Reference Standard |
CSA, IEC, UL, VDE
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
320 V
|
320 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare B72225S4251K101 with alternatives
Compare SV5250K20B with alternatives