B72220S0621K101 vs SIOV-S20K625 feature comparison

B72220S0621K101 TDK Corporation

Buy Now Datasheet

SIOV-S20K625 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Circuit RMS Voltage-Max 625 V 625 V
Energy Absorbing Capacity-Max 230 J 230 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 26 mm 26 mm
Package Length 21.5 mm 21.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 7.9 mm 7.9 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Reference Standard UL, CSA UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 825 V 825 V
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8533.40.40.00
Additional Feature FLAME PROOF

Compare B72220S0621K101 with alternatives

Compare SIOV-S20K625 with alternatives