B72220S0461K101 vs V510LT40A feature comparison

B72220S0461K101 TDK Epcos

Buy Now Datasheet

V510LT40A Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG LITTELFUSE INC
Package Description Radial, Radial,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 460 V 510 V
Energy Absorbing Capacity-Max 195 J 110 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 26 mm
Package Length 21.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 6.8 mm
Packing Method BULK TR
Rated Power Dissipation (P) 1 W 0.6 W
Reference Standard UL, CSA CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 615 V 675 V
Base Number Matches 2 3
Rated Temperature 85 °C

Compare B72220S0461K101 with alternatives

Compare V510LT40A with alternatives