B72220S0301K101 vs V300LA40A feature comparison

B72220S0301K101 TDK Corporation

Buy Now Datasheet

V300LA40A Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
Circuit RMS Voltage-Max 300 V 300 V
Energy Absorbing Capacity-Max 173 J 165 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 25.5 mm
Package Length 21.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 5.6 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Reference Standard UL, CSA CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 385 V 405 V
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8533.40.40.00
Rated Temperature 85 °C

Compare B72220S0301K101 with alternatives

Compare V300LA40A with alternatives