B72220-S461-K101 vs SIOV-S20K460 feature comparison

B72220-S461-K101 TDK Epcos

Buy Now Datasheet

SIOV-S20K460 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG SIEMENS A G
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 460 V 460 V
Energy Absorbing Capacity-Max 195 J 195 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 615 V 615 V
Base Number Matches 2 4
Reference Standard CECC42201-004

Compare B72220-S461-K101 with alternatives

Compare SIOV-S20K460 with alternatives