B72220-S111-K101 vs SIOV-S20K115 feature comparison

B72220-S111-K101 TDK Corporation

Buy Now Datasheet

SIOV-S20K115 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature FLAME PROOF FLAME PROOF
Circuit RMS Voltage-Max 115 V 115 V
Energy Absorbing Capacity-Max 60 J 60 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 150 V 150 V
Base Number Matches 1 9
ECCN Code EAR99
HTS Code 8533.40.40.00
Package Height 25.5 mm
Package Length 21.5 mm
Package Style Radial
Package Width 4.6 mm
Reference Standard UL, CSA
Technology METAL OXIDE FILM
Tolerance 10%

Compare B72220-S111-K101 with alternatives

Compare SIOV-S20K115 with alternatives