B72214T2131K101 vs V14P130PL1T feature comparison

B72214T2131K101 TDK Epcos

Buy Now Datasheet

V14P130PL1T Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG LITTELFUSE INC
Package Description SIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 50 J 50 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style SIP Radial
Packing Method BULK
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 170 V 170 V
Base Number Matches 1 8

Compare B72214T2131K101 with alternatives

Compare V14P130PL1T with alternatives