B72214S0170K101 vs SIOV-S14K17 feature comparison

B72214S0170K101 TDK Corporation

Buy Now Datasheet

SIOV-S14K17 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP SIEMENS A G
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 20 Weeks
Total Weight 7600
Category CO2 Kg 4.54 4.54
CO2 34504
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 1313-99-1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Circuit RMS Voltage-Max 17 V 17 V
Energy Absorbing Capacity-Max 5 J 5 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard UL, CSA CECC42201-004
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 22 V 22 V
Base Number Matches 2 3
Qualifications Space

Compare B72214S0170K101 with alternatives

Compare SIOV-S14K17 with alternatives