B72214-S231-K101
vs
V230LU20A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
INTERSIL CORP
Package Description
Radial,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
230 V
230 V
Energy Absorbing Capacity-Max
60 J
70 J
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Height
18.5 mm
Package Length
15.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
4.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Reference Standard
CECC42201-006
Compare B72214-S231-K101 with alternatives
Compare V230LU20A with alternatives