B72214-S231-K101 vs V230LS20A feature comparison

B72214-S231-K101 TDK Epcos

Buy Now Datasheet

V230LS20A Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EPCOS AG INTERSIL CORP
Package Description Radial,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 60 J 70 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 4.7 mm
Packing Method BULK
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Reference Standard CECC42201-006

Compare B72214-S231-K101 with alternatives

Compare V230LS20A with alternatives