B72214-S2131-K101
vs
B72214S2131K101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Circuit DC Voltage-Max |
170 V
|
|
Circuit RMS Voltage-Max |
130 V
|
130 V
|
Energy Absorbing Capacity-Max |
50 J
|
50 J
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
B72214S2131K101
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.6 W
|
0.6 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
TDK
|
Additional Feature |
|
FLAME PROOF
|
Package Height |
|
18.5 mm
|
Package Length |
|
15.5 mm
|
Package Style |
|
Radial
|
Package Width |
|
4.6 mm
|
Reference Standard |
|
CQC, CSA, UL, VDE
|
Technology |
|
METAL OXIDE FILM
|
Working Voltage |
|
170 V
|
|
|
|