B72210S0140K101 vs SIOV-S10K14 feature comparison

B72210S0140K101 TDK Corporation

Buy Now Datasheet

SIOV-S10K14 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Factory Lead Time 20 Weeks
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 2 J 2 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 14.5 mm 14.5 mm
Package Length 12 mm 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 4.2 mm 4.2 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.05 W 0.05 W
Reference Standard UL, CSA UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 18 V 18 V
Base Number Matches 1 15
Additional Feature FLAME PROOF

Compare B72210S0140K101 with alternatives

Compare SIOV-S10K14 with alternatives