B72210S0111K101
vs
SIOV-S10K115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
INFINEON TECHNOLOGIES AG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
unknown
Circuit RMS Voltage-Max
115 V
115 V
Energy Absorbing Capacity-Max
18 J
18 J
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
14.5 mm
Package Length
12 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Radial
Package Width
4.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
METAL OXIDE FILM
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
150 V
150 V
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare B72210S0111K101 with alternatives