B72210-S140-K101 vs VE13M00140KEQ feature comparison

B72210-S140-K101 TDK Corporation

Buy Now Datasheet

VE13M00140KEQ Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP AVX CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 2 J 2 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.2 mm
Packing Method BULK
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 18 V 18 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare B72210-S140-K101 with alternatives

Compare VE13M00140KEQ with alternatives