B72210-S140-K101 vs V22ZA2 feature comparison

B72210-S140-K101 TDK Corporation

Buy Now Datasheet

V22ZA2 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 2 J 2 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 14.5 mm
Package Length 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 4.2 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.05 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 18 V 18 V
Base Number Matches 1 10
Samacsys Manufacturer LITTELFUSE
Rated Temperature 85 °C

Compare B72210-S140-K101 with alternatives

Compare V22ZA2 with alternatives