B72207S0950K101
vs
VE17P00151KEG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
AVX CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
Total Weight
1100
Category CO2 Kg
4.54
4.54
CO2
4994
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2021-01-19
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 1313-99-1
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Circuit RMS Voltage-Max
95 V
150 V
Energy Absorbing Capacity-Max
7.6 J
85 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
3.4 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
0.6 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
125 V
200 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare B72207S0950K101 with alternatives
Compare VE17P00151KEG with alternatives