B72207S0950K101 vs SVC241D-20BFS5 feature comparison

B72207S0950K101 TDK Corporation

Buy Now Datasheet

SVC241D-20BFS5 Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP SAMWHA CAPACITOR GROUP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Circuit RMS Voltage-Max 95 V 150 V
Energy Absorbing Capacity-Max 7.6 J 80 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.4 mm
Packing Method BULK TAPE
Rated Power Dissipation (P) 0.25 W 1 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 125 V 200 V
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.40.00
Rated Temperature 85 °C

Compare B72207S0950K101 with alternatives

Compare SVC241D-20BFS5 with alternatives