B72207-S141-K101 vs SIOV-S07K140 feature comparison

B72207-S141-K101 TDK Corporation

Buy Now Datasheet

SIOV-S07K140 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED Radial,
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF FLAME PROOF
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 10 J 10 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 5
ECCN Code EAR99
HTS Code 8533.40.40.00
Package Height 11 mm
Package Length 9 mm
Package Style Radial
Package Width 3.7 mm
Reference Standard UL, CSA
Technology METAL OXIDE FILM
Tolerance 10%

Compare B72207-S141-K101 with alternatives

Compare SIOV-S07K140 with alternatives