B72205S0110K101
vs
SIOV-S05K11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Circuit RMS Voltage-Max
11 V
11 V
Energy Absorbing Capacity-Max
0.3 J
0.3 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
8.5 mm
8.5 mm
Package Length
7 mm
7 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
3.3 mm
3.3 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.01 W
0.01 W
Reference Standard
UL, CSA
UL, CSA
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
METAL OXIDE FILM
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
14 V
14 V
Base Number Matches
1
14
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
FLAME PROOF
Compare B72205S0110K101 with alternatives
Compare SIOV-S05K11 with alternatives