B5B-XH-2(LF)(SN) vs 48104-0525 feature comparison

B5B-XH-2(LF)(SN) JST Manufacturing

Buy Now Datasheet

48104-0525 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS) Molex
Additional Feature SHROUDED, TOP ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare B5B-XH-2(LF)(SN) with alternatives

Compare 48104-0525 with alternatives