B59980C0130A070
vs
B57045-K102-K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
27 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
80 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
10 mm
|
|
Package Length |
6.5 mm
|
|
Package Shape |
DISK PACKAGE
|
SPECIAL PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3.5 mm
|
|
Packing Method |
CARDBOARD
|
BULK
|
Reference Standard |
UL; VDE
|
|
Resistance |
62 Ω
|
1000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE COMPENSATION
|
Working Voltage |
80 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
B57045
|
Rated Power Dissipation (P) |
|
0.45 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
3730 K
|
Tolerance |
|
10%
|
|
|
|
Compare B59980C0130A070 with alternatives
Compare B57045-K102-K with alternatives