B59830C0160A070
vs
B59830C0160A070
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
TDK
|
Circuit RMS Voltage-Max |
160 V
|
160 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
25.5 mm
|
25.5 mm
|
Package Length |
22 mm
|
22 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
5 mm
|
5 mm
|
Packing Method |
BULK
|
BULK
|
Reference Standard |
UL
|
UL
|
Resistance |
3.7 Ω
|
3.7 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
OVERCURRENT PROTECTION
|
Tolerance |
25%
|
25%
|
Working Voltage |
160 V
|
160 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
27 Weeks
|
|
|
|
Compare B59830C0160A070 with alternatives
Compare B59830C0160A070 with alternatives