B59801D0130A040
vs
B57621-C154-J162
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
CHIP, 1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Additional Feature |
550 OHMS AT 130 DEG CEL, PROBE
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
CHASSIS MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
40 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
SPECIAL PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
TR, BLISTER, 7 INCH
|
Resistance |
100 Ω
|
150000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
Silver/Palladium (Ag/Pd)
|
Terminal Placement |
RADIAL
|
DUAL ENDED
|
Terminal Shape |
WIRE
|
WRAPAROUND
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
2
|
Rated Power Dissipation (P) |
|
0.3 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
4190 K
|
Tolerance |
|
5%
|
|
|
|
Compare B59801D0130A040 with alternatives
Compare B57621-C154-J162 with alternatives