B59801D0130A040
vs
B57364-S509-M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Additional Feature |
550 OHMS AT 130 DEG CEL, PROBE
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
40 °C
|
170 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
SPECIAL PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Resistance |
100 Ω
|
5 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
SOFT START
|
Base Number Matches |
1
|
3
|
Rated Power Dissipation (P) |
|
5.1 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
3060 K
|
Tolerance |
|
20%
|
|
|
|
Compare B59801D0130A040 with alternatives
Compare B57364-S509-M with alternatives