B59801D0060A040 vs B59155-M70-A70 feature comparison

B59801D0060A040 TDK Epcos

Buy Now Datasheet

B59155-M70-A70 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature 570 OHMS AT 60 DEG CEL, PROBE PROBE
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min
Package Shape SPECIAL PACKAGE TUBULAR PACKAGE
Packing Method BULK
Resistance 100 Ω 100 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE FLEXIBLE WIRE
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 1 1

Compare B59801D0060A040 with alternatives

Compare B59155-M70-A70 with alternatives