B59801D0060A040 vs B57621C0154M162 feature comparison

B59801D0060A040 TDK Epcos

Buy Now Datasheet

B57621C0154M162 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , CHIP, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature 570 OHMS AT 60 DEG CEL, PROBE
JESD-609 Code e3 e4
Mounting Feature CHASSIS MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 125 °C
Operating Temperature-Min -55 °C
Package Shape SPECIAL PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, BLISTER, 7 INCH
Resistance 100 Ω 150000 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO YES
Terminal Finish Tin (Sn) Silver/Palladium (Ag/Pd)
Terminal Placement RADIAL DUAL ENDED
Terminal Shape WIRE WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1
Manufacturer Series B57621
Rated Power Dissipation (P) 0.3 W
Rated Temperature 25 °C
Thermal Sensitivity Index 4190 K
Tolerance 20%

Compare B59801D0060A040 with alternatives

Compare B57621C0154M162 with alternatives