B59801D0060A040 vs B57621-C472-K62 feature comparison

B59801D0060A040 TDK Epcos

Buy Now Datasheet

B57621-C472-K62 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , CHIP, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature 570 OHMS AT 60 DEG CEL, PROBE
JESD-609 Code e3 e4
Mounting Feature CHASSIS MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 125 °C
Operating Temperature-Min -55 °C
Package Shape SPECIAL PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, BLISTER, 7 INCH
Resistance 100 Ω 4700 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO YES
Terminal Finish Tin (Sn) Silver/Palladium (Ag/Pd)
Terminal Placement RADIAL DUAL ENDED
Terminal Shape WIRE WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1
Rated Power Dissipation (P) 0.3 W
Rated Temperature 25 °C
Thermal Sensitivity Index 3500 K
Tolerance 10%

Compare B59801D0060A040 with alternatives

Compare B57621-C472-K62 with alternatives