B59801D0060A040 vs B57164-K680-J feature comparison

B59801D0060A040 TDK Epcos

Buy Now Datasheet

B57164-K680-J TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature 570 OHMS AT 60 DEG CEL, PROBE
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 125 °C
Operating Temperature-Min -55 °C
Package Shape SPECIAL PACKAGE DISK PACKAGE
Packing Method BULK BULK
Resistance 100 Ω 68 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE COMPENSATION
Base Number Matches 1 1
Package Length 5.5 mm
Package Style Radial
Package Width 5 mm
Rated Power Dissipation (P) 0.45 W
Rated Temperature 25 °C
Thermal Sensitivity Index 3050 K
Tolerance 5%

Compare B59801D0060A040 with alternatives

Compare B57164-K680-J with alternatives