B59707A0120A062
vs
B57867S0303J140
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
CHIP, 1210, ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
TDK
|
TDK
|
Circuit RMS Voltage-Max |
80 V
|
|
JESD-609 Code |
e3
|
e3/e4
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
1.6 mm
|
|
Package Length |
3.2 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
DISK PACKAGE
|
Package Style |
SMT
|
|
Package Width |
2.5 mm
|
|
Packing Method |
TR, BLISTER, 7 INCH
|
BULK
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
AEC-Q200; UL
|
|
Resistance |
75 Ω
|
30000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN/SILVER
|
Terminal Placement |
DUAL ENDED
|
RADIAL
|
Terminal Shape |
WRAPAROUND
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Working Voltage |
80 V
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rated Power Dissipation (P) |
|
0.06 W
|
Thermal Sensitivity Index |
|
3964 K
|
Tolerance |
|
5%
|
|
|
|
Compare B59707A0120A062 with alternatives
Compare B57867S0303J140 with alternatives