B59339-A1121-P20 vs B59339-A1121-P20 feature comparison

B59339-A1121-P20 Siemens

Buy Now Datasheet

B59339-A1121-P20 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G TDK CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistance 120 Ω 120 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Shape FLAT WIRE
Thermistor Application OVERLOAD PROTECTION TEMPERATURE SENSING
Base Number Matches 1 1
Rohs Code Yes
Package Description RADIAL LEADED, ROHS COMPLIANT
Additional Feature MINIMUM RESISTANCE IS 75 OHMS
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Packing Method TRAY
Terminal Finish Silver (Ag)
Terminal Placement RADIAL
Tolerance 25%

Compare B59339-A1121-P20 with alternatives

Compare B59339-A1121-P20 with alternatives