B59300M1120A070 vs B57364S0109M000 feature comparison

B59300M1120A070 TDK Epcos

Buy Now Datasheet

B57364S0109M000 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer TDK
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 170 °C
Operating Temperature-Min -55 °C
Package Diameter 3 mm
Package Length 10 mm 21 mm
Package Shape TUBULAR PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Reference Standard UL CQC; UL
Resistance 300 Ω 1 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application MOTOR PROTECTION OVERCURRENT PROTECTION
Working Voltage 30 V
Base Number Matches 1 2
Additional Feature FLAME PROOF
Package Height 28 mm
Package Width 7 mm
Rated Power Dissipation (P) 5.1 W
Rated Temperature 25 °C
Tolerance 20%

Compare B59300M1120A070 with alternatives

Compare B57364S0109M000 with alternatives