B59100-C80-A70
vs
B59155-M70-A70
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
TUBULAR PACKAGE
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
FLEXIBLE WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
Additional Feature |
|
PROBE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
40 °C
|
Operating Temperature-Min |
|
|
Resistance |
|
100 Ω
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare B59100-C80-A70 with alternatives
Compare B59155-M70-A70 with alternatives