B5819WSTR
vs
SS40
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Date Of Intro |
2018-09-12
|
|
Additional Feature |
FREE WHEELING DIODE
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
R-PDSO-G2
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Output Current-Max |
1 A
|
20 mA
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.25 W
|
|
Rep Pk Reverse Voltage-Max |
40 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
4
|
Body Breadth |
|
1.5 mm
|
Body Height |
|
3 mm
|
Body Length or Diameter |
|
4.1 mm
|
Housing |
|
PLASTIC
|
Magnetic Field Range-Max |
|
25 mT
|
Magnetic Field Range-Min |
|
-25 mT
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
|
15 mA
|
Output Type |
|
DIGITAL CURRENT
|
Output Voltage-Max |
|
0.4 V
|
Package Shape/Style |
|
RECTANGULAR
|
Response Time |
|
0.2 µs
|
Sensors/Transducers Type |
|
LINEAR POSITION SENSOR, HALL EFFECT
|
Supply Voltage-Max |
|
24 V
|
Supply Voltage-Min |
|
4.5 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare B5819WSTR with alternatives