B5817WS
vs
KLFM120-M-H
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
SOD-323
|
|
Manufacturer Package Code |
SOD-323
|
|
Base Number Matches |
13
|
1
|
Ihs Manufacturer |
|
FORMOSA MICROSEMI CO LTD
|
Package Description |
|
R-PDSO-F2
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
255
|
Rep Pk Reverse Voltage-Max |
|
20 V
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare KLFM120-M-H with alternatives