B57891M0224K000
vs
B57238-S100-M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EPCOS AG
SIEMENS A G
Package Description
,
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
3.9 W
Rated Temperature
25 °C
Resistance
220000 Ω
10 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
4600 K
3065 K
Thermistor Application
TEMPERATURE COMPENSATION
SOFT START
Tolerance
10%
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8533.40.80.70
Compare B57891M0224K000 with alternatives
Compare B57238-S100-M with alternatives