B57891M0224K000 vs B57867S0303J140 feature comparison

B57891M0224K000 TDK Epcos

Buy Now Datasheet

B57867S0303J140 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
Samacsys Manufacturer TDK
JESD-609 Code e3 e3/e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.2 W 0.06 W
Rated Temperature 25 °C 25 °C
Resistance 220000 Ω 30000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN/SILVER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 4600 K 3964 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE SENSING
Tolerance 10% 5%
Base Number Matches 1 1

Compare B57891M0224K000 with alternatives

Compare B57867S0303J140 with alternatives