B57867S0502F140
vs
B57867S0303J140
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TDK
TDK
JESD-609 Code
e3/e4
e3/e4
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.06 W
0.06 W
Rated Temperature
25 °C
25 °C
Resistance
5000 Ω
30000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
TIN/SILVER
TIN/SILVER
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3988 K
3964 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
1%
5%
Base Number Matches
2
2
Compare B57867S0502F140 with alternatives
Compare B57867S0303J140 with alternatives