B57867S0502F140
vs
B57867S0303J140
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TDK
JESD-609 Code
e3/e4
e3/e4
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.06 W
0.06 W
Rated Temperature
25 °C
25 °C
Resistance
5000 Ω
30000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
TIN/SILVER
TIN/SILVER
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3988 K
3964 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
1%
5%
Base Number Matches
1
1
Compare B57867S0502F140 with alternatives
Compare B57867S0303J140 with alternatives