B57861-S103-J40 vs B59155-M70-A70 feature comparison

B57861-S103-J40 TDK Corporation

Buy Now Datasheet

B59155-M70-A70 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Commercial: +0C to +40C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a), 7(c)-I 7(a), 7(c)-I
Candidate List Date 2019-07-16 2010-03-30
SVHC Over MCV 7439-92-1
EFUP 50 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 40 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.06 W
Rated Temperature 25 °C
Resistance 10000 Ω 100 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE FLEXIBLE WIRE
Thermal Sensitivity Index 3988 K
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Tolerance 5%
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature PROBE

Compare B57861-S103-J40 with alternatives

Compare B59155-M70-A70 with alternatives