B57820M0561A005 vs B59880C0130A070 feature comparison

B57820M0561A005 TDK Epcos

Buy Now Datasheet

B59880C0130A070 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer TDK TDK
JESD-609 Code e4 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.18 W
Rated Temperature 100 °C
Resistance 560.2 Ω 160 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish SILVER Tin (Sn)
Terminal Placement END RADIAL
Terminal Shape SPECIAL WIRE
Thermal Sensitivity Index 3930 K
Thermistor Application TEMPERATURE SENSING OVERCURRENT PROTECTION
Tolerance 5% 20%
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8533.40.80.70
Circuit RMS Voltage-Max 265 V
Package Height 7.5 mm
Package Length 4 mm
Package Style Radial
Package Width 5 mm
Reference Standard UL; VDE
Working Voltage 265 V

Compare B57820M0561A005 with alternatives

Compare B59880C0130A070 with alternatives