B57703M0103G040
vs
B57164K0471K000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TDK
|
TDK
|
JESD-609 Code |
e3/e4
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
17.5 mm
|
5.5 mm
|
Package Length |
8.5 mm
|
5.5 mm
|
Package Shape |
SPECIAL PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
6.5 mm
|
5 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.15 W
|
0.45 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
UL
|
|
Resistance |
10000 Ω
|
470 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN/SILVER
|
Matte Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
FLEXIBLE WIRE
|
WIRE
|
Thermal Sensitivity Index |
3988 K
|
3450 K
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE COMPENSATION
|
Tolerance |
2%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B57703M0103G040 with alternatives
Compare B57164K0471K000 with alternatives