B57621-C473-K62 vs B59150J0120A020 feature comparison

B57621-C473-K62 Siemens

Buy Now Datasheet

B59150J0120A020 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G EPCOS AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 60 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistance 47000 Ω 150 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount YES NO
Terminal Shape WRAPAROUND FLAT
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE SENSING
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ,
Additional Feature MINIMUM RESISTANCE IS 84 OHMS
JESD-609 Code e3
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Tolerance 25%

Compare B57621-C473-K62 with alternatives

Compare B59150J0120A020 with alternatives