B57621-C154-J162
vs
B57164-K680-J
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
CHIP, 1206
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
DISK PACKAGE
|
Packing Method |
TR, BLISTER, 7 INCH
|
BULK
|
Rated Power Dissipation (P) |
0.3 W
|
0.45 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
150000 Ω
|
68 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
RADIAL
|
Terminal Shape |
WRAPAROUND
|
WIRE
|
Thermal Sensitivity Index |
4190 K
|
3050 K
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE COMPENSATION
|
Tolerance |
5%
|
5%
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Package Length |
|
5.5 mm
|
Package Style |
|
Radial
|
Package Width |
|
5 mm
|
|
|
|
Compare B57621-C154-J162 with alternatives
Compare B57164-K680-J with alternatives